What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi H11N1M

Optocoupler, 6-PIN DIP, Schmitt Trigger Output, 5MHZ Typ, 16MA At 0.5V, 800MW
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11N1M.

IHS

Datasheet9 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
-23.39%

CAD Models

Download onsemi H11N1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.358
$ 0.701
Stock
145,407
114,207
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
7500 Vrms
7500 Vrms
Current Transfer Ratio
-
-
Rise Time
7.5 ns
7.5 ns
Fall Time
12 ns
12 ns
Output Voltage
16 V
-
Output Current
50 mA
50 mA
Forward Voltage
1.4 V
2 V
Forward Current
30 mA
30 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO3062
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
VishayVO3052
VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
VishayVO4258M
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP
Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11AA2
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6

Descriptions

Descriptions of onsemi H11N1M provided by its distributors.

OPTOCOUPLER, 6-PIN DIP, SCHMITT TRIGGER OUTPUT, 5MHZ TYP, 16MA AT 0.5V, 800MW
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler
Optocoupler Logic-Out Open Collector AC-IN 1-CH 6-Pin PDIP Tube
Avnet Japan
H11N1 Series 5 MHz 4170 VAC Single Channel High Speed Logic Optocoupler -DIP-6
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 5MBps
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels: 1 Channel; Isolation Voltage: 7.5kV; Data Rate: -; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: VDE; Input Curre
The H11NX-M series has a high speed integrated circuit detector optically coupled to an AlGaAs infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11N1-M
  • H11N1-M.
  • H11N1M.