Vishay VO4258M

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP
$ 1.94
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO4258M.

IHS

Datasheet7 pages4 years ago

_legacy Avnet

Farnell

Newark

Inventory History

3 month trend:
-42.88%

CAD Models

Download Vishay VO4258M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO4156H
OPTOISOLATOR 5.3KV TRIAC 6DIP / Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
VishayIL4216
IL4216 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayIL4218
Vishay Triac output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of Vishay VO4258M provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP
PH.TRIAC, 800V, 3.0MA, 5KDV/DT DIP6; Optocoupler Case Style:DIP; No. of Pins:6Pins; Isolation Voltage:5.3kV; Triac Operating Mode:Non Zero Crossing;
PH.TRIAC, 800V, 3.0MA, 5KDV/DT DIP6; No. of Channels:1; Isolation voltage:5300V; Output Type:Phototriac; Input Current:10mA; Opto Case Style:DIP; No. of Pins:6; Package / Case:DIP; Power Consumption:100mW; Transistor Case Style:DIP
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Triac; Input Current Max:10mA; Output Voltage Max:800V; Package/Case:6-DIP; Forward Current:3mA; Forward Voltage:1.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric