What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 4N35-X000

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N35-X000.

IHS

Datasheet7 pages12 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-1.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Vishay4N37-X000
Optocoupler, Phototransistor Output, with Base Connection | OPTOISO 5KV TRANS W/BASE 6DIP
Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6

Descriptions

Descriptions of Vishay 4N35-X000 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OptoCouplers & OptoIsolators Phototransistor Out Single CTR >100%
1 DIP-6 Through hole mounting 8.7mm*6.5mm*3.81mm
OPTOISO 5KV TRANS W/BASE 6-DIP
No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:30V; Product Range:-; Input Current:10Ma Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35-X000.
  • 4N35X-000
  • 4N35X000