Diodes Inc. MOC3022

MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MOC3022.

Future Electronics

Datasheet0 pages0 years ago

_legacy Avnet

LKR

DigiKey

iiiC

Inventory History

3 month trend:
-42.05%

CAD Models

Download Diodes Inc. MOC3022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.264
$ 0.264
Stock
1,078,562
57,872
57,872
Authorized Distributors
6
1
1
Number of Channels
1
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5000 Vrms
5300 Vrms
5300 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
85 °C
85 °C
Case/Package
PDIP
-
-
Number of Pins
6
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay4N35-X000
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N37-X000
Optocoupler, Phototransistor Output, with Base Connection | OPTOISO 5KV TRANS W/BASE 6DIP
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Vishay4N32
Vishay Darlington output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
IsocomCNY17-4X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation

Descriptions

Descriptions of Diodes Inc. MOC3022 provided by its distributors.

MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6
50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
6-DIP (0.300 7.62mm) 1 Triac Active Optoisolator Triac Output 1kV/mus 5000Vrms 250muA Typ -40C~100C
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
Lite-On Triac Output Optocoupler, TH, 6-Pin PDIP
OPTOCOUPLER, TRIAC, 400VDRM, IFT=10MA MAX, 6PIN ROHS COMPLIANT: YES
Triac Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler Triac Output, 400V, DIP6
RS APAC
OptoCouplers & OptoIsolators Optocoupler TRIAC
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
5KV 50mA Through hole mounting

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC 3022
  • MOC3022.