Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11L1M

ON SEMICONDUCTOR - H11L1M - Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L1M.

IHS

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Newark

JRH Electronics

onsemi

Jameco (USA)

Inventory History

3 month trend:
-8.91%

CAD Models

Download onsemi H11L1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.358
$ 0.413
$ 0.413
Stock
3,773,626
371,406
371,406
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
4170 Vrms
4170 Vrms
4170 Vrms
Current Transfer Ratio
-
-
-
Rise Time
100 ns
100 ns
100 ns
Fall Time
100 ns
100 ns
100 ns
Output Voltage
16 V
16 V
16 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.2 V
1.2 V
1.2 V
Forward Current
30 mA
30 mA
30 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of onsemi H11L1M provided by its distributors.

ON SEMICONDUCTOR - H11L1M - Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins
OPTOCOUPLER; LOGIC; 6-PIN DIP; SCHMITT TRIGGER; HIGH SPEED INTEGRATED CIRCUIT
Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin Plastic Dip W Bulk
6-Pin DIP Schmitt Trigger Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4170V Isolation, 1MBps
OPTOCOUPLER, SCHMITT TRIGGER, 7500V; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Schmitt Trigger; Input Current:10mA; Output Voltage:16V; Opto Case Style:DIP; No. of Pins:6; Inpu
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.
Signal Rate MBd = 1 / Channels = 1 / Isolation Voltage kV = 4.17 / Continuous Output Current Max. mA = 50 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Output Rise Time us = 0.1 / Output Fall Time us = 0.1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Power Dissipation (Pd) mW = 250 / Forward Voltage (Vf) Max. V = 1.5 / Forward Current (If) Max. mA = 30 / Package Type = DIP-6 / Reverse Voltage (Vr) V = 6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L1-M
  • H11L1M.