onsemi FUSB302UCX

FUSB302 Series 5.5 V 25µA USB 3.1 Programmable USB Type C Controller w/PD
$ 0.404
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FUSB302UCX.

Future Electronics

Datasheet35 pages9 years ago
Datasheet5 pages11 years ago

IHS

Newark

onsemi

Augswan

Inventory History

3 month trend:
-11.98%

CAD Models

Download onsemi FUSB302UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

USB PD CONTROLLER, Adjustable, 2 Channel, PBGA9
MicrochipPIC10F202-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
Autonomous USB Type-C Controller with Super Speed Switch Control
Texas InstrumentsBQ24392RSER
SPST USB 2.0 High-Speed Switch With Battery Charging Detection 10-UQFN -40 to 85
MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
8Bit Flash Mcu, Smd, 10F200, Dfn-6; |Microchip Technology PIC10F200T-I/MC

Descriptions

Descriptions of onsemi FUSB302UCX provided by its distributors.

FUSB302 Series 5.5 V 25µA USB 3.1 Programmable USB Type C Controller w/PD
USB TYPE-C CONTROLLER W/PD, WLCSP-9; USB IC Type: Programmable USB Type-C Controller; USB Standard: -; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.5V; Interface Case Style: WLCSP; No. of Pins: 9Pins; Data Rate: -; No. of Po
USB TYPE-C CTRL, 5.5V, WLCSP-14; USB IC Type:Programmable USB Type-C Controller; Power Role:Sink, Source; Data Role:DRP; USB Standard:-; No. of Ports:1 Port; IC Case / Package:WLCSP; No. of Pins:9Pins; IC Mounting:Surface Mount RoHS Compliant: Yes
The FUSB302 targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability.The FUSB302 enables the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.Reference code is available for the FUSB302 for easy implementation of Type-C and USB BMC power delivery protocol across several embedded controller platforms. Click on the Reference Code request link to the right.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FUSB302UCX.