onsemi FUSB300CUCX

USB PD CONTROLLER, Adjustable, 2 Channel, PBGA9
$ 0.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FUSB300CUCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Future Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FUSB300CUCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-05-15
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

FUSB302 Series 5.5 V 25µA USB 3.1 Programmable USB Type C Controller w/PD
MicrochipPIC12F509-I/P
2V~5.5V PIC 41Byte 4MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Autonomous USB Type-C Controller with Super Speed Switch Control
Texas InstrumentsBQ24392RSER
SPST USB 2.0 High-Speed Switch With Battery Charging Detection 10-UQFN -40 to 85

Descriptions

Descriptions of onsemi FUSB300CUCX provided by its distributors.

USB PD CONTROLLER, Adjustable, 2 Channel, PBGA9
High Speed USB Controller USB 3.1 3.3V T/R 9-Pin WLCSP
Programmable USB Type-C Controller
IC USB TYPE C CTLR PROGR 9WLCSP
POWER SUPPLY SUPPORT CIRCUIT, AD
USB TYPE-C CONTROLLER, WLCSP-9; USB IC Type: Programmable USB Type-C Controller; USB Standard: -; Supply Voltage Min: 3V; Supply Voltage Max: 3.5V; Interface Case Style: WLCSP; No. of Pins: 9Pins; Data Rate: -; No. of Ports: -;
The FUSB300C is a flexible, thin client solution for USB Type-C control. This product is a generic hardware solution that targets system designers looking to implement a DRP/DFP/UFP USB Type-C connector while providing the software flexibility for multiple platform support.The FUSB300C performs USB Type-C detection including attach and orientation. TheFUSB300C automates VBUS threshold detection as well as the various charging current levels. The FUSB300C also includes an integrated VCONN power switch.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FUSB300CUCX.