Microchip PIC10F200T-I/MC

8Bit Flash Mcu, Smd, 10F200, Dfn-6; |Microchip Technology PIC10F200T-I/MC
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200T-I/MC.

Microchip

Datasheet0 pages0 years ago
Datasheet48 pages15 years ago
Datasheet28 pages19 years ago

TME

Mouser

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+91.49%

CAD Models

Download Microchip PIC10F200T-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 0.621
$ 0.621
Stock
177,758
97,703
97,703
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
16 B
16 B
16 B
Interface
USB
USB
USB
Number of I/Os
-
-
-
Peripherals
POR, WDT
-
-
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-04-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

2V~5.5V PIC 41Byte 4MHz FLASH 5 DFN-8-EP(2x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Tape and Reel

Descriptions

Descriptions of Microchip PIC10F200T-I/MC provided by its distributors.

8Bit Flash Mcu, Smd, 10F200, Dfn-6; |Microchip Technology PIC10F200T-I/MC
MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
8BIT FLASH MCU, SMD, 10F200, DFN-6; Series:PIC10F; Memory Size, Flash:0.375KB; Memory Size, RAM:16Byte; I/O lines, No. of:4; Frequency, Clock:4MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:DFN; Pins, No. of:6; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:10; Bits, No. of:8; Bits, Number in ADC:8; IC Generic Number:10F200; Logic Function Number:10F200; Memory Size:256; Memory Type:FLASH; Microprocessor/Controller Features:Static, Flash, CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F200T-I-MC
  • PIC10F200T-IMC
  • PIC10F200TI/MC
  • PIC10F200TIMC