Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT377APWR

Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-TSSOP -40 to 85
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT377APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Inventory History

3 month trend:
-3.74%

CAD Models

Download Texas Instruments SN74ABT377APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.604
Stock
321,037
305,932
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
7.3 ns
6.8 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT377APWR.

Related Parts

Texas InstrumentsSN74ABT273PWR
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74ABT574APW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT273PWRE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74ABT273PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74ABT374APW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Bulk

Descriptions

Descriptions of Texas Instruments SN74ABT377APWR provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Positive edge 250μA 6.8ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 64mA Standard ABT TTL 3.5pF 32mA 150MHz TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.