onsemi FST3125M

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3125M.

onsemi

Datasheet7 pages13 years ago

IHS

Farnell

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST3125M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-12-03
LTD Date2011-06-03

Related Parts

onsemiFST3125MX
FST3125 Series 5.5 V Four High Speed CMOS TTL-Compatible Bus Switch - SOIC-14
onsemiFST3126MX
FST3126 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
onsemiFST3126M
FAIRCHILD SEMICONDUCTOR FST3126M Analogue Switch, 4 Channels, 15 ohm, 4V to 5.5V, SOIC, 14 Pins
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi FST3125M provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Lead Free RoHS Compliant SMD/SMT Single Supply Bus Switch -40C~85C 128mA 150mg 5V
SOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Quad Bus Switch | IC SWITCH BUS 4BIT TTL 14SOIC
Bus Switch 4-Element 1-IN 14-Pin SOIC N Tube
single-phase 4 4V 5.5V SOIC-14 SMD mount
IC, FST, SMD, 3125, SOIC14, 5.5V; No. of Channels:4; Turn Off Time:5.3ns; Turn On Time:5ns; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Base Number:3125; IC Generic Number:3125; Logic Case Style:SOIC; Logic Function Number:3125; Logic IC Base Number:3125; Logic IC Family:FST; Logic IC Function:Quadruple Bus Switch; No. of Gates:4; No. of Inputs:4; On Resistance Rds(on):4ohm; On State Resistance Max:15ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:128mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Switch Type:Bus Switch; Termination Type:SMD
Fairchild switch FST3125 provides four high-speed CMOS TTL-compatible bus switches. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as four one1-bit switches with separate /OE inputs. When /OE is LOW, the switch is ON and port A is connected to port B. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Product Highlights: 4W Switch Connection between Two Ports Minimal Propagation Delay through the Switch Low lCC Zero Bounce in Flow-through Mode Control Inputs Compatible with TTL Level

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3125M.