onsemi FST3126MTCX

4-BIT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3126MTCX.

IHS

Datasheet5 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST3126MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.382
$ 0.382
Stock
1,590,318
563,710
563,710
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2006-03-08
LTD Date2006-09-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

FST3125 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126T14-13
1 4mA 4.5V~5.5V 4mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126T14-13
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC126AT14-13
1 24mA 1.65V~5.5V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT125T14-13
1 4mA 4.5V~5.5V 4mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT125T14-13
8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi FST3126MTCX provided by its distributors.

4-BIT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
FST3126 Series 5.5 V Surface Mount 4-Bit Hi Speed Bus Switch - TSSOP-14
250μs single-phase 4 4 4 4V 5.5V TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
The Fairchild Switch FST3126 provides four high-speed CMOS TTL-compatible bus switches. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as four 1-bit switches with separate OE inputs. When OE is HIGH, the switch is ON and Port A is connected to Port B. When OE is LOW, the switch is OPEN and a high-impedance state exists between the two ports. Product Highlights: 4ohm switch connection between two ports. Minimal propagation delay through the switch. Low lCC. Zero bounce in flow-through mode. Control inputs compatible with TTL level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3126MTCX.