Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSBF15CH60BT

FSBF15CH60BT Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27JA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBF15CH60BT.

IHS

Datasheet15 pages12 years ago
Datasheet0 pages0 years ago

Factory Futures

onsemi

Fairchild Semiconductor

Elcodis

Inventory History

3 month trend:
-2.33%

CAD Models

Download onsemi FSBF15CH60BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.893
$ 12.893
Stock
63,586
156,165
156,165
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Module
PDIP
PDIP
Collector Emitter Breakdown Voltage
-
600 V
600 V
Max Collector Current
15 A
15 A
15 A
Power Dissipation
-
32 W
32 W
Collector Emitter Saturation Voltage
2.2 V
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-06
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
Power Driver Module IGBT 3 Phase 600V 10A SPM32AA

Descriptions

Descriptions of onsemi FSBF15CH60BT provided by its distributors.

FSBF15CH60BT Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27JA
Trans IGBT Module N-CH 600V 15A 27-Pin SPM27-JA Rail
Intelligent Power Module, 600V, 15A
Transistor; Transistor Type:IGBT; Collec
onsemi igbtmodule, maximum 600 V, maximum 15 A
MODULE SPM 600V 15A 3PH SPM27-JA
AC Motor Controller, 30A, DMA27
FSBF15CH60BT - RF TRANSISTOR, NP
HIGH EFFICIENCY ARM CORTEX-M33-B
Transistor; DC Collector Current:15A; Collector Emitter Voltage, Vces:600V; Power Dissipation, Pd:25W; Collector Emitter Voltage, V(br)ceo:600V; Operating Temperature Range:-40°C to +150°C; No. of Pins:27 ;RoHS Compliant: No
FSBF15CH60BT is an advacned Motion SPM® 3 series that Fairchild has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners and washing machines. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSBF15CH60BT.