onsemi FSBF10CH60BT

FSBF10CH60B Series 600 V 10 A 3-Phase IGBT Smart Power Module - SPM-27JA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBF10CH60BT.

Newark

Datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSBF10CH60BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.93
Stock
177,287
91,199
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
PDIP
Module
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
10 A
10 A
Power Dissipation
-
-
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-31
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Intelligent Power Module (IPM), Motion Control Longer Pins

Descriptions

Descriptions of onsemi FSBF10CH60BT provided by its distributors.

FSBF10CH60B Series 600 V 10 A 3-Phase IGBT Smart Power Module - SPM-27JA
Trans IGBT Module N-CH 600V 10A 27-Pin SPM27-JA Rail
Intelligent Power Module, 600V, 10A
3 Mutually SPM-27-JA Through hole mounting 44.2mm*27mm*5.3mm
MODULE SPM 600V 10A 3PH SPM27-JA
AC Motor Controller, 20A, DMA27
Power Supply; Power Supply Type:Power Module; Input Voltage Primary Max:253V; Output Current Max:10A; No. of Outputs:6; Power Dissipation, Pd:20W; Frequency:20kHz; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V ;RoHS Compliant: Yes
FSBF10CH60BT is an advacned Motion SPM® 3 series that Fairchild has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners and washing machines. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSBF 10CH60BT