onsemi FSAM20SH60A

Smart Power Module 20A SPM32-AA / Ipm Igbt 600V 20A 32-PIN SPM32-AA Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAM20SH60A.

IHS

Datasheet15 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Mouser

Newark

CAD Models

Download onsemi FSAM20SH60A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

IGBT DIP-32 Intelligent Power Modules (IPM) ROHS
FSAM20SM60A Series 600 V 20 A 3-Phase IGBT Module - SPM32AA
IGBT DIP-32 Intelligent Power Modules (IPM) ROHS
STK5Q4U362J-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 600 V 10A, 38-PIN SPCM
MOSFET DIP-23 Intelligent Power Modules (IPM) ROHS
onsemiFSB50825A
MOSFET DIP-023 Intelligent Power Modules (IPM) ROHS

Descriptions

Descriptions of onsemi FSAM20SH60A provided by its distributors.

SMART POWER MODULE 20A SPM32-AA / IPM IGBT 600V 20A 32-Pin SPM32-AA Tube
IC, SMART POWER MODULE, SPM32-AA; Output Current:40A; Supply Voltage Range:13.5V to 16.5V; No. of Pins:32; Operating Temperature Range:-20°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SMART POWER MODULE; Transistor type:IGBT Module; Voltage, Vces:600V; Current, Ic continuous a max:20A; Voltage, Vce sat max:2.5V; Power dissipation:59W; Case style:SPM32-AA; Current, Icm pulsed:40A; Power, Pd:59W; Termination Type:Through Hole; Time, rise:350ns; Transistor polarity:NPN; Voltage, Vceo:600V
FSAM20SH60A is a Motion SPM® that Fairchild has developed to provide a very compact and high performance inverter solution for BLDC motor drives in low-power applications such as air conditioners. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd