onsemi FSB50825A

MOSFET DIP-023 Intelligent Power Modules (IPM) ROHS
$ 4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50825A.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-03-31
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MOSFET DIP-23 Intelligent Power Modules (IPM) ROHS
onsemiFSB50550T
MOSFET DIP-23 Intelligent Power Modules (IPM) ROHS

Descriptions

Descriptions of onsemi FSB50825A provided by its distributors.

MOSFET DIP-023 Intelligent Power Modules (IPM) ROHS
MOSFET IPM 250V 3.6A 23-PWRDIP
RAIL/250V, 2A, 3PHASE, FRFET SMART POWER MODULE
3-Phase Motor Driver 13.5V to 16.5V 23-Pin SPM5P Rail
Intelligent Power Module, 250V, 3.6A
Motion SPMR 5 Series | MODULE SPM 250V 2A SPM5P-023
AC Motor Controller, 9A, DMA23
The FSB50825A/AT is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive ofthe built-in MOSFETs(FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd