onsemi FSAM15SH60A

IGBT DIP-32 Intelligent Power Modules (IPM) ROHS
$ 51.671
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAM15SH60A.

Future Electronics

Datasheet15 pages12 years ago

IHS

onsemi

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-09-27
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Trans IGBT Module N-CH 600V 10A 32-Pin SPM32-AA Rail
STK5Q4U362J-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 600 V 10A, 38-PIN SPCM

Descriptions

Descriptions of onsemi FSAM15SH60A provided by its distributors.

IGBT DIP-32 Intelligent Power Modules (IPM) ROHS
FSAM15SH Series Single Output 400 V 15 A 3 Phase Motor Driver - SPM-32AA
Intelligent Power Module, 600V, 15A
IGBT IPM 600V 15A 32-PWRDIP MOD
AC Motor Controller, 30A, Hybrid, DMA32
Smart Power Module 32-Pin SPM32-AA Rail
SMART POWER MODULE 15A SPM32-AA
SMART POWER MODULE; IPM Power Device: IGBT; Voltage Rating (Vces / Vdss): 600V; Current Rating (Ic / Id): 15A; Isolation Voltage: 2500Vrms; IPM Case Style: SPM32-AA; IPM Series: SPM2; Product Range: -; SVHC: No SVHC (15-Jan-2018
FSAM15SH60A is a Motion SPM® 2 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as washing machines. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd