onsemi FSAM15SM60A

IGBT DIP-32 Intelligent Power Modules (IPM) ROHS
$ 19.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAM15SM60A.

IHS

Datasheet52 pages8 years ago
Datasheet15 pages12 years ago

onsemi

Fairchild Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-09-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of onsemi FSAM15SM60A provided by its distributors.

IGBT DIP-32 Intelligent Power Modules (IPM) ROHS
IGBT 3 600V 15A 32-PowerDIP (1.370"34.80mm)
Intelligent Power Module, 600V, 15A
IGBT IPM 600V 15A 32-PWRDIP MOD
AC Motor Controller, 30A, Hybrid, DMA32
FAIRCHILD SMART POWER MODULE 15A SPM32AA
Smart Power Module; Input Voltage Primary Max:253V; Output Current Max:15A; No. of Outputs:1; Power Dissipation, Pd:50W; Frequency:5kHz; Supply Voltage Min:13.5V; Supply Voltage Max:450V; Termination Type:Through Hole ;RoHS Compliant: Yes
FSAM15SM60A is a Motion SPM® 2 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd