onsemi FS7145-01-XTD

IC Clock Gen Pll Progr 16-SOIC / Pll Clock Generator IC 400MHZ 1 16-SOIC (0.154", 3.90MM Width)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS7145-01-XTD.

IHS

Datasheet17 pages14 years ago

Upverter

Newark

CAD Models

Download onsemi FS7145-01-XTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

IC CLOCK GEN PLL PROGR 16-SOIC / PLL Clock Generator IC 400MHz 1 16-SOIC (0.154", 3.90mm Width)
FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
Renesas601M-02ILF
PLL Clock Multiplier Single 16-Pin SOIC N Tube
Texas InstrumentsCD74HC4046AM
IC PHASE LOCK LOOP 16SOIC "Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsCD74HC7046AM
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi FS7145-01-XTD provided by its distributors.

IC CLOCK GEN PLL PROGR 16-SOIC / PLL Clock Generator IC 400MHz 1 16-SOIC (0.154", 3.90mm Width)
FS Series 3.3 V 300 MHz Programmable Phase-Locked Loop Clock Generator - SOIC-16
Programmable PLL Clock Generator Single 16-Pin SOIC Rail
Processor Specific Clock Generator, 300MHz, CMOS, PDSO16
Clock Generators & Support Products I2C PLL CLOCK 3.3V
Ic, Pll Clock Generator, 35Mhz, Soic-16; Clock Ic Type:Clock Generator; Frequency:35Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:16Pins; Product Range:-; Msl:- Rohs Compliant: No |Onsemi FS7145-01-XTD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd