Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FS7140-01G-XTD

IC Clock Gen Pll Progr 16-SOIC / Pll Clock Generator IC 400MHZ 1 16-SOIC (0.154", 3.90MM Width)

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS7140-01G-XTD.

IHS

Datasheet17 pages14 years ago

Upverter

Farnell

Newark

CAD Models

Download onsemi FS7140-01G-XTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.529
Stock
191,163
124,937
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
Number of Outputs
1
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Renesas670M-03ILF
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas670M-01LF
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308SC-2
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308SI-4
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308SC-5H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas670M-01ILF
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of onsemi FS7140-01G-XTD provided by its distributors.

IC CLOCK GEN PLL PROGR 16-SOIC / PLL Clock Generator IC 400MHz 1 16-SOIC (0.154", 3.90mm Width)
ON SEMICONDUCTOR FS7140-01G-XTD IC, PLL CLOCK GENERATOR, 35MHZ, SOIC-16
Programmable PLL Clock Generator Single 16-Pin SOIC Tube
FS7140 Series 3.6 V 80 MHz Surface Mount Generator Clock - SOIC-16
Clock Generator 80MHz-IN 300MHz-OUT 16-Pin SOIC Tube
Processor Specific Clock Generator, 300MHz, CMOS, PDSO16
The FS714x (FS7140x or FS7145x) is a monolithic CMOS clock generator/regenerator IC designed to minimize cost and component count in a variety of electronic systems. Via the I2C-bus interface the FS714x can be adapted to many clock generation requirements. The length of the reference and feedback dividers their fine granularity and the flexibility of the post divider make the FS714x the most flexible stand-alone PLL clock generator available.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS7140-01G-XTD.