Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQU2N90TU-AM002

Power Mosfet, N-channel, Qfet®, 900 V, 1.7 A, 7.2 Ω, Ipak
$ 0.542
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU2N90TU-AM002.

IHS

Datasheet9 pages5 years ago
Datasheet9 pages12 years ago

Newark

onsemi

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQU2N90TU-AM002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTD2NK90Z-1
N-CHANNEL 900V - 5.5 Ohm - 2.1A - DPAK ZENER-PROTECTED SUPERMESH MOSFET
onsemiFQU2N80TU
Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) IPAK Rail
Power MOSFET, N-Channel, QFET®, 1000 V, 1.6 A, 9 Ω, IPAK
Trans MOSFET N-CH 800V 1.9A 3-Pin(3+Tab) TO-251 Tube
STMicroelectronicsSTU2N80K5
N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in IPAK package
N-Channel Power MOSFET, SUPERFET® II, 800 V, 1.6 A, 4.3 Ω, IPAK

Descriptions

Descriptions of onsemi FQU2N90TU-AM002 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, IPAK
Power Field-Effect Transistor, 1.7A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 900V 1.7A 3-Pin(3+Tab) IPAK Rail
MOSFET, N-CH, 900V, 1.7A, IPAK;
MOSFET 900V 1.6A 7.8Ohm N-Channel
2.5W(Ta),50W(Tc) 5V@ 250µA 15nC@ 10V 1individualNChannel 900V 7.2Ω@ 850mA,10V 500pF@25V Through hole mounting
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQU2N90TU_AM002