Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQU2N100TU

Power Mosfet, N-channel, Qfet®, 1000 V, 1.6 A, 9 Ω, Ipak

$ 0.654
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU2N100TU.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages12 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
-5.38%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-06
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, IPAK
onsemiFQU2N90TU
Trans MOSFET N-CH 900V 1.7A 3-Pin(3+Tab) IPAK Rail
onsemiFQU2N80TU
Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) IPAK Rail
Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, IPAK
Trans MOSFET N-CH 800V 1.9A 3-Pin(3+Tab) TO-251 Tube
STMicroelectronicsSTU2N80K5
N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in IPAK package

Descriptions

Descriptions of onsemi FQU2N100TU provided by its distributors.

Power MOSFET, N-Channel, QFET®, 1000 V, 1.6 A, 9 Ω, IPAK
FQU2N100 Series N-Channel 1000 V 9 Ohms Mosfet - TO-220
Mosfet, N-Ch, 1Kv, 1.6A, 150Deg C, 50W Rohs Compliant: Yes |Onsemi FQU2N100TU
MOSFET, N-CH, 1KV, 1.6A, 150DEG C, 50W; Available until stocks are exhausted
2.5W(Ta),50W(Tc) 30V 5V@ 250µA 15.5nC@ 10 V 1individualNChannel 1KV 9Ω@ 800mA,10V 1.6A 520pF@25V TO-251 Through hole mounting 6.8mm*2.5mm*6.3mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd