Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPU80R2K8CEBKMA1

Trans MOSFET N-CH 800V 1.9A 3-Pin(3+Tab) TO-251 Tube
$ 0.239
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPU80R2K8CEBKMA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsSTD3NK60Z-1
Transistor MOSFET N-CH 600V 2.4A 3-Pin (3+Tab) IPAK Tube
STMicroelectronicsSTU2LN60K3
N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in IPAK package
Transistor: N-MOSFET; unipolar; 600V; 1.9A; 4.7ohm; 2.5W; -55+150 deg.C; THT; IPAK
STMicroelectronicsSTD4NK60Z-1
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in IPAK
Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-251 Tube
onsemiFQU1N80TU
Power MOSFET, N-Channel, QFET®, 800 V, 1.0 A, 20 Ω, IPAK

Descriptions

Descriptions of Infineon IPU80R2K8CEBKMA1 provided by its distributors.

Trans MOSFET N-CH 800V 1.9A 3-Pin(3+Tab) TO-251 Tube
N-CH 800V 1,9A 2800mOhm TO251-3
Power Field-Effect Transistor, 1.9A I(D), 800V, 2.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
COOLMOS N-CHANNEL POWER MOSFET
800V CoolMOS™ CE is Infineon’s high performance device family offering 800 volts break down voltage, PG-TO251-3, RoHS
Infineon SCT
42W(Tc) 20V 3.9V@ 120µA 12nC@ 10 V 1individualNChannel 800V 2.8Ω@ 1.1A,10V 1.9A 290pF@100V TO-251 Through hole mounting
800V CoolMOS CE is Infineons high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS family, Infineon combines long experience as the leading superjunction MOSFET supplier with best-in-class innovation. | Summary of Features: Low specific on-state resistance (R DS(on)*A); Very low energy storage in output capacitance (E oss) @ 400V; Low gate charge (Q g); Field-proven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding price/performance; High reliability; Ease-of-use | Target Applications: LED lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001100622