Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCU4300N80Z

N-channel Power Mosfet, Superfet® II, 800 V, 1.6 A, 4.3 Ω, Ipak

$ 0.556
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCU4300N80Z.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-12-12
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Trans MOSFET N-CH 800V 1.9A 3-Pin(3+Tab) TO-251 Tube
STMicroelectronicsSTU2N80K5
N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in IPAK package
N-Channel Power MOSFET, SUPERFET® II, 800 V, 2 A, 3.4 Ω, IPAK
STMicroelectronicsSTD2HNK60Z-1
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in IPAK package
onsemiFQU2N60TU
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) IPAK Rail
Transistor: N-MOSFET; unipolar; 600V; 1.9A; 4.7ohm; 2.5W; -55+150 deg.C; THT; IPAK

Descriptions

Descriptions of onsemi FCU4300N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 1.6 A, 4.3 Ω, IPAK
SuperFET2 800V 4300mOhm Zener - TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA
Trans MOSFET N-CH 800V 1.6A 3-Pin(3+Tab) IPAK Tube
27.8W(Tc) 20V 4.5V@ 160µA 8.8nC@ 10V 1individualNChannel 800V 4.3Ω@ 800mA,10V 1.6A 355pF@100V TO-251 Through hole mounting 6.8mm*2.5mm*6.3mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd