onsemi FQU11P06TU

Power MOSFET, P-Channel, QFET®, -60 V, -9.4 A, 185 mΩ, IPAK
$ 0.509
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU11P06TU.

IHS

Datasheet9 pages12 years ago

element14 APAC

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+58.17%

CAD Models

Download onsemi FQU11P06TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-14
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK
Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK
onsemiFQU8P10TU
Power MOSFET, P-Channel, QFET®, -100 V, -6.6 A, 530 mΩ, IPAK
Trans MOSFET N-CH 200V 7.6A 3-Pin(3+Tab) IPAK Rail
onsemiFQU2N80TU
Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) IPAK Rail
InfineonIRLU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;I-Pak (TO-251AA);PD 48W

Descriptions

Descriptions of onsemi FQU11P06TU provided by its distributors.

Power MOSFET, P-Channel, QFET®, -60 V, -9.4 A, 185 mΩ, IPAK
Power Field-Effect Transistor, 9.4A I(D), 60V, 0.185ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, P CH,-60V,-9.4A, I-PAK; Transistor Polarity: P Channel; Continuous Drain Current Id: 9.4A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.185ohm; ; Available until stocks are exhausted Alternative available
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQU 11P06TU
  • FQU11P06TU.