Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFI3205PBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.008Ohm; ID 64A; TO-220 Full-Pak; PD 63W; -55de
$ 1.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFI3205PBF.

element14 APAC

Datasheet9 pages9 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.17%

CAD Models

Download Infineon IRFI3205PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

STMicroelectronicsSTP80NF55-06FP
STP80NF55-06FP N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-220FP
InfineonIRFI1010NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 49A;TO-220 Full-Pak;PD 58W;-55de
MOSFET N-CH 55V 80A TO220-3 N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
MOSFET N-CH 55V 80A TO220-3 N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
STMicroelectronicsSTP141NF55
Transistor MOSFET Negative Channel 55 Volt 80A 3-Pin(3+Tab) TO-220 Tube
onsemiFQPF85N06
Power MOSFET, N-Channel, QFET®, 60 V, 53 A, 10 mΩ, TO-220F

Descriptions

Descriptions of Infineon IRFI3205PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 64A;TO-220 Full-Pak;PD 63W;-55de
Single N-Channel 55 V 0.008 Ohm 170 nC HEXFET® Power Mosfet - TO-220-3FP
MOSFET N-CH 55V 64A TO220AB FP N-Channel 55 V 64A (Tc) 63W (Tc) Through Hole TO-220AB Full-Pak
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 64A 3-Pin(3+Tab) TO-220 Full-Pack
Power Field-Effect Transistor, 64A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 55V, 56A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:64A; Drain Source Voltage Vds:55V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:63W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:64A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2kV; Junction to Case Thermal Resistance A:2.4°C/W; Package / Case:TO-220FP; Power Dissipation Pd:63W; Power Dissipation Pd:63W; Pulse Current Idm:390A; Termination Type:Through Hole; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI3205
  • IRFI3205 PBF
  • IRFI3205PBF.
  • SP001570864