onsemi FQPF6N80C

Power Mosfet, N-channel, Qfet®, 800 V, 5.5 A, 2.5 Ω, TO-220F
$ 1.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF6N80C.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

Factory Futures

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-5.33%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-06-18
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFQPF7N80C
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220F
onsemiFQPF6N90C
Power MOSFET, N-Channel, QFET®, 900 V, 6 A, 2.3 Ω, TO-220F
STMicroelectronicsSTP7NK80ZFP
STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=800V 5.2A TO-220FP TH 3-Pin
STMicroelectronicsSTP6NK90ZFP
N-channel 900 V, 1.56 Ohm, 5.8 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTP5NK80ZFP
N-channel 800 V, 1.9 Ohm, 4.3 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
onsemiFCPF7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F

Descriptions

Descriptions of onsemi FQPF6N80C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 5.5 A, 2.5 Ω, TO-220F
N-Channel 800 V 2.5 Ohm Flange Mount Mosfet - TO-220F
800V 5.5A 2.5´Î@10V2.75A 51W 5V@250Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 5.5A I(D), 800V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.3A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.95ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF6N80C.