STMicroelectronics STF4N62K3

N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in TO-220FP package
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF4N62K3.

IHS

Datasheet19 pages15 years ago

Factory Futures

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STF4N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTF5N62K3
N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTP5NK50ZFP
N-Ch MOSFET 500V 4.4A 70W(Tc) 1.5Ω@2.2A,10V 535pF@25V TO-220FP TH 10.4mm × 4.6mm × 9.3mm
STMicroelectronicsSTP4NK60ZFP
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220FP
N-Channel Power MOSFET, UniFETTM II, 600V, 4.5A, 2Ω, TO-220F
onsemiFQPF5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of STMicroelectronics STF4N62K3 provided by its distributors.

N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in TO-220FP package
STF4N62K3 N-CHANNEL MOSFET TRANSISTOR, 3.8 A, 620 V, 3-PIN TO-220FP
Trans MOSFET N-CH 620V 3.8A 3-Pin(3+Tab) TO-220FP Tube
3.8 A 620 V 1.95 ohm N-CHANNEL Si POWER MOSFET TO-220AB
25W(Tc) 30V 4.5V@ 50µA 22nC@ 10 V 1individualNChannel 620V 2Ω@ 1.9A,10V 3.8A 550pF@50V TO-220FP Through hole mounting 20mm(height)
620 V, 3.8 A, 1.8 OHM, TO-220FP SUPERMESH3 N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 3.8A I(D), 620V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 620V, 3.8A, TO 220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:3.8A; Drain Source Voltage Vds:620V; On Resistance Rds(on):1.7ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:25W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics