onsemi FDPF3860T

In a Pack of 10, N-Channel MOSFET, 20 A, 100 V, 3-Pin TO-220F ON Semiconductor FDPF3860T
$ 0.646
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF3860T.

Upverter

Technical Drawing1 page5 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.67%

CAD Models

Download onsemi FDPF3860T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-03-13
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

InfineonIRLI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 23A;TO-220 Full-Pak;PD 54W
41W(Tc) 4V@ 250µA 50nC@ 10V 1individualNChannel 80V 34mΩ@ 12.5A,10V 1.43pF@25V TO-220F Through hole mounting
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 18 A, 52 mΩ, TO-220F
onsemiIRFS540A
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220F Rail
MOSFET P-CH 100V 15A TO220-3 P-Channel 100 V 15A (Tc) 128W (Tc) Through Hole PG-TO220-3
InfineonIRFI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.052Ohm;ID 20A;TO-220 Full-Pak;PD 54W

Descriptions

Descriptions of onsemi FDPF3860T provided by its distributors.

In a Pack of 10, N-Channel MOSFET, 20 A, 100 V, 3-Pin TO-220F ON Semiconductor FDPF3860T
N-Channel PowerTrench® MOSFET 100V, 20A, 38.2mΩ
Power Field-Effect Transistor, 20A I(D), 100V, 0.0382ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 100V, 20A, TO-220F-3; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0291ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:33.8W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF3860T.