onsemi FQPF2P25

Trans MOSFET P-CH 250V 1.8A 3-Pin(3+Tab) TO-220F Rail
$ 0.444
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF2P25.

DigiKey

Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFQP2P25
MOSFET P-CH 250V 2.3A TO-220
onsemiFQPF3P20
Trans MOSFET P-CH 200V 2.2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3N25
Power MOSFET, N-Channel, QFET®, 250 V, 2.3 A, 2.2 Ω, TO-220F
onsemiFQPF6N25
Trans MOSFET N-CH 250V 4A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF2N30
Trans MOSFET N-CH 300V 1.34A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF4N20
Trans MOSFET N-CH 200V 2.8A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FQPF2P25 provided by its distributors.

Trans MOSFET P-CH 250V 1.8A 3-Pin(3+Tab) TO-220F Rail
32W(Tc) 5V@ 250µA 8.5nC@ 10V 1individualPChannel 250V 4Ω@ 900mA,10V 250pF@25V TO-220F Through hole mounting
Power Field-Effect Transistor, 1.8A I(D), 250V, 4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-CHANNEL POWER MOSFET
MOSFETs 250V P-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd