onsemi FQPF2N30

Trans MOSFET N-CH 300V 1.34A 3-Pin(3+Tab) TO-220F Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF2N30.

IHS

Datasheet8 pages26 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFQPF3N40
Trans MOSFET N-CH 400V 1.6A 3-Pin(3+Tab) TO-220F Rail
onsemiFQP2P25
MOSFET P-CH 250V 2.3A TO-220
onsemiFQPF5N30
Trans MOSFET N-CH 300V 3.9A 3-Pin(3+Tab) TO-220F
onsemiFQPF3N60
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3P20
Trans MOSFET P-CH 200V 2.2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF2N50
Trans MOSFET N-CH 500V 1.3A 3-Pin(3+Tab) TO-220F

Descriptions

Descriptions of onsemi FQPF2N30 provided by its distributors.

Trans MOSFET N-CH 300V 1.34A 3-Pin(3+Tab) TO-220F Rail
16W(Tc) 5V@ 250µA 5nC@ 10V 1individualNChannel 300V 3.7Ω@ 670mA,10V 130pF@25V TO-220F Through hole mounting
Power Field-Effect Transistor, 1.34A I(D), 300V, 3.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL POWER MOSFET
MOSFETs 300V N-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd