Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF2N80YDTU

Power Field-Effect Transistor, 1.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

$ 0.697
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF2N80YDTU.

IHS

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF2N80YDTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-07-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFQPF3N80
Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF2N80
Trans MOSFET N-CH 800V 1.5A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF2NA90
Trans MOSFET N-CH 900V 1.7A 3-Pin (3+Tab) TO-220F Rail
onsemiFQPF3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F
STMicroelectronicsSTF3NK80Z
N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FQPF2N80YDTU provided by its distributors.

Power Field-Effect Transistor, 1.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 800V 1.5A 3-Pin(3+Tab) TO-220F
N-Channel QFET® MOSFET 800V, 1.5A, 6.3Ω
35W(Tc) 5V@ 250µA 15nC@ 10V 1individualNChannel 800V 6.3Ω@ 750mA,10V 550pF@25V TO-220F-3,Y-FORMING Through hole mounting
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd