Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF2N80

Trans MOSFET N-CH 800V 1.5A 3-Pin(3+Tab) TO-220F Rail
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF2N80.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+29.16%

CAD Models

Download onsemi FQPF2N80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFQPF3N80
Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 1.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFQPF2NA90
Trans MOSFET N-CH 900V 1.7A 3-Pin (3+Tab) TO-220F Rail
onsemiFQPF2N60
600V N-Channel MOSFET | MOSFET N-CH 600V 1.6A TO-220F
onsemiFQPF2N90
Trans MOSFET N-CH 900V 1.4A 3-Pin(3+Tab) TO-220F
Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of onsemi FQPF2N80 provided by its distributors.

Trans MOSFET N-CH 800V 1.5A 3-Pin(3+Tab) TO-220F Rail
onsemi N-Channel MOSFET QFET Series, Vds=800V 1.5A TO-220F TH 3-Pin
N-Channel QFET® MOSFET 800V, 1.5A, 6.3Ω
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:800V; On Resistance Rds(on):6.3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:35W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.5A; Package / Case:TO-220F; Power Dissipation Pd:35W; Power Dissipation Pd:35W; Pulse Current Idm:6A; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd