onsemi FQPF2N70

Power Mosfet, N-channel, Qfet®, 700 V, 2.0 A, 6.3 Ω, TO-220F
$ 0.577
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF2N70.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.22%

CAD Models

Download onsemi FQPF2N70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-05-27
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTF3NK80Z
N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTF2HNK60Z
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
onsemiFQPF2N60C
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220F
STMicroelectronicsSTF2N80K5
STMicroelectronics N-Ch MOSFET MDmesh K5, SuperMESH5, Vds=800V, 2A, TO-220FP, TH, 3-Pin
onsemiFQPF2NA90
Trans MOSFET N-CH 900V 1.7A 3-Pin (3+Tab) TO-220F Rail
Power Field-Effect Transistor, 1.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi FQPF2N70 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 700 V, 2.0 A, 6.3 Ω, TO-220F
Transistor, mosfet, n-Channel,700V V(Br)Dss,2A I(D),to-220Ab(Fp) Rohs Compliant: Yes |Onsemi FQPF2N70
Power Field-Effect Transistor, 2A I(D), 700V, 6.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd