Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDP16N50

Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220 Rail
$ 1.418
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP16N50.

IHS

Datasheet10 pages22 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

STMicroelectronicsSTP15NK50ZFP
Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
onsemiFDP15N50
TO-220A, SINGLE, N-CH 500V 0.38 OHM SMPS POWER MOSFET
Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
MOSFET N-CH 500V 13A TO-220F
N-Channel QFET® MOSFET 500V, 13A, 480mΩ

Descriptions

Descriptions of onsemi FDP16N50 provided by its distributors.

Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 16A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:16A; On Resistance, Rds(on):0.38ohm; Rds(on) Test Voltage, Vgs:5V; Threshold Voltage, Vgs Typ:30V ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:16A; Resistance, Rds On:0.38ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220; Termination Type:Through Hole; Alternate Case Style:SOT-78B; Current, Idm Pulse:64A; Pin Configuration:G(1),D(2)S(3); Power, Pd:200W; Resistance, Rds on Max:0.38ohm; Resistance, Rds on Typ.:0.31ohm; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Thermal Resistance, Junction to Case A:0.63°C/W; Typ Capacitance Ciss:1495pF; Voltage, Rds Measurement:10V; Voltage, Vds Max:500V; Voltage, Vgs th Max:5V; Voltage, Vgs th Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd