onsemi FQPF11N50CF

Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 11 A, 550 mΩ, TO-220F
$ 0.874
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF11N50CF.

IHS

Datasheet8 pages12 years ago

element14 APAC

onsemi

Components Direct

Fairchild Semiconductor

Inventory History

3 month trend:
-0.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-07-19
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
MOSFET N-CH 500V 13A TO-220F
N-Channel QFET® MOSFET 500V, 13A, 480mΩ
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mΩ, TO-220F
onsemiFQPF13N50
Trans MOSFET N-CH 500V 12.5A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 500V 11A 3-Pin(3+Tab) TO-220 Bulk

Descriptions

Descriptions of onsemi FQPF11N50CF provided by its distributors.

Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 11 A, 550 mΩ, TO-220F
Trans MOSFET N-CH 500V 11A 3-Pin(3+Tab) TO-220FP Tube
MOSFET, N-CH, 500V, 11A, 150DEG C, 48W; Available until stocks are exhausted Alternative available
Power Field-Effect Transistor, 11A I(D), 500V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFETs 500V N-Ch Adv Q-FET C-series (FRFET)
onsemi NChannel EnhancedMOSTube QFETseries, Vds=500 V, 11 A, TO-220Fencapsulation, Through hole mounting, 3Pin
FQPF11N50CF.,3LD PLAS,ISOLATED HEAT SINK, LEAD 12.98<AZ
POWER FIELD-EFFECT TRANSISTOR, 1
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd