onsemi FQP9P25

P-Channel 250 V 0.62 Ohm Through Hole Mosfet - TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP9P25.

IHS

Datasheet0 pages0 years ago
Datasheet8 pages13 years ago

Upverter

Fairchild Semiconductor

onsemi

iiiC

CAD Models

Download onsemi FQP9P25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQP12P20
P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, TO-220
onsemiFQP9N30
Power MOSFET, N-Channel, QFET®, 300 V, 9 A, 450 mΩ, TO-220
onsemiFQP16N25C
Trans MOSFET N-CH 250V 15.6A 3-Pin(3+Tab) TO-220 Rail
VishayIRF634PBF
Single N-Channel 250 V 0.45 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF644PBF
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP6N25
MOSFET N-CH 250V 5.5A TO-220

Descriptions

Descriptions of onsemi FQP9P25 provided by its distributors.

P-Channel 250 V 0.62 Ohm Through Hole Mosfet - TO-220-3
Trans MOSFET P-CH 250V 9.4A 3-Pin(3+Tab) TO-220AB Rail
P-Channel QFET® MOSFET -250V, -9.4A, 620mΩ
Power Field-Effect Transistor, 9.4A I(D), 250V, 0.62ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P-CH, -250V, -9.4A, TO-220-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -9.4A; Drain Source Voltage Vds: -250V; On Resistance Rds(on): 0.48ohm; Rds(on) Test Vo; Available until stocks are exhausted
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP9P25.