onsemi FQP8N90C

Power Mosfet, N-channel, Qfet®, 900 V, 6.3 A, 1.9 Ω, TO-220
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP8N90C.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP8N90C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-12-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFQP7N80C
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220
onsemiFQP8N80C
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220
onsemiFQP9N90C
Power MOSFET, N-Channel, QFET®, 900 V, 8.0 A, 1.4 Ω, TO-220
Single N-Channel 650 V 0.93 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 900 V 3.7 Ohms Flange Mount Power Mosfet - TO-220AB
Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi FQP8N90C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 900 V, 6.3 A, 1.9 Ω, TO-220
Transistor,mosfet,n-Channel,900V V(Br)Dss,6.3A I(D),to-220 Rohs Compliant: Yes |Onsemi FQP8N90C
Trans MOSFET N-CH 900V 6.3A 3-Pin(3+Tab) TO-220AB Rail
N-Ch MOSFET 900V 6.3A 171W(Tc) 1.9Ω@3.15A,10V 45nC@10V 2.08nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
Power Field-Effect Transistor, 6.3A I(D), 900V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd