Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQP6P25

Trans MOSFET P-CH 250V 6A 3-Pin(3+Tab) TO-220 Rail
$ 0.99
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP6P25.

IHS

Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiFQPF6P25
Trans MOSFET P-CH 250V 4.2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQP5P20
Trans MOSFET P-CH 200V 4.8A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3N25
Power MOSFET, N-Channel, QFET®, 250 V, 2.3 A, 2.2 Ω, TO-220F
onsemiFDPF51N25
N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
InfineonBUZ31HXKSA1
MOSFET N-CH 200V 14.5A TO220-3 N-Channel 200 V 14.5A (Tc) 95W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of onsemi FQP6P25 provided by its distributors.

Trans MOSFET P-CH 250V 6A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 6A I(D), 250V, 1.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
90W(Tc) 5V@ 250µA 27nC@ 10V 1individualPChannel 250V 1.1Ω@ 3A,10V 780pF@25V TO-220-3 Through hole mounting
P-CHANNEL POWER MOSFET
MOSFETs 250V P-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd