onsemi FQP6N60C

Power Mosfet, N-channel, Qfet®, 600 V, 5.5 A, 2.0 Ω, TO-220
$ 0.539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP6N60C.

IHS

Datasheet10 pages22 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP6N60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
onsemiFQP6N70
Transistor,mosfet,n-Channel,700V V(Br)Dss,6.2A I(D),to-220Ab Rohs Compliant: Yes
Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFDP7N50
N-Channel Power MOSFET, UniFETTM, 500 V, 7 A, 900 mΩ, TO-220
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP6N60C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 5.5 A, 2.0 Ω, TO-220
Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 5.5A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
125W(Tc) 30V 4V@ 250µA 20nC@ 10 V 1individualNChannel 600V 2Ω@ 2.75A,10V 5.5A 810pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1.7ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipation Pd: 12
These N-Channel enhancement mode power field effect transistors are produced using Fairchild.s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd