onsemi FQP4N80

Power Mosfet, N-channel, Qfet®, 800 V, 3.9 A, 3.6 Ω, TO-220
$ 1.027
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP4N80.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+261%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-10
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFQP5N80
MOSFET 800V 4.8A 2.6Ω@2.4A,10V 30V 5V@250µA 33nC@10V 1.25nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
onsemiFQP3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
IRFBE30PBF N-CHANNEL MOSFET TRANSISTOR, 4.1 A, 800 V, 3-PIN TO-220AB
Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 900 V 3.7 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQP4N80 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 3.9 A, 3.6 Ω, TO-220
Transistor,mosfet,n-Channel,800V V(Br)Dss,3.9A I(D),to-220 Rohs Compliant: Yes |Onsemi FQP4N80
onsemi N-Channel Enhancement MOSFET QFET Series Vds=800V 3.9A TO-220AB TH 3-Pin
Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 3.9A I(D), 800V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.9A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 3.6ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipation Pd: 13
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd