onsemi FQD630TF

Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
$ 0.37
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD630TF.

IHS

Datasheet11 pages26 years ago

Arrow Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemiFQD8N25TF
Trans MOSFET N-CH 250V 6.2A 3-Pin(2+Tab) DPAK T/R
onsemiFQD5N15TM
N-Channel Power MOSFET, QFET®, 150 V, 4.3 A, 800 mΩ, DPAK
onsemiFQD5N15TF
N-Channel QFET® MOSFET 150V, 4.3A, 800mΩ
onsemiSFR9014TF
Trans MOSFET P-CH 60V 5.3A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMN6068LK3-13
Power MOSFET, N Channel, 60 V, 8.5 A, 68 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
Power MOSFET 30V 35A 15 mOhm Single N-Channel DPAK

Descriptions

Descriptions of onsemi FQD630TF provided by its distributors.

Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 7A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),46W(Tc) 4V@ 250µA 25nC@ 10V 1individualNChannel 200V 400mΩ@ 3.5A,10V 550pF@25V DPAK SMD mount
N-CHANNEL POWER MOSFET
MOSFETs 200V N-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd