Vishay IRFR9110PBF

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - TO-252
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9110PBF.

Newark

Datasheet13 pages4 years ago
Datasheet11 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet11 pages9 years ago
Datasheet11 pages12 years ago
Datasheet11 pages10 years ago

element14 APAC

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-18.55%

CAD Models

Download Vishay IRFR9110PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IRFR9110TRPBF P-CHANNEL MOSFET TRANSISTOR, 3.1 A, 100 V, 3-PIN TO-252
Trans MOSFET P-CH 100V 3.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel
onsemiFQD5P10TM
P-Channel Power MOSFET, QFET®, -100 V, -3.6 A, 1.05 Ω, DPAK
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK

Descriptions

Descriptions of Vishay IRFR9110PBF provided by its distributors.

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - TO-252
POWER MOSFET, P-CH, VDSS -100V, RDS(ON) 1.2OHMS, ID -3.1A, TO-252AA, PD 25W, VGS+/-20V
Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
2.5W(Ta),25W(Tc) 20V 4V@ 250µA 8.7nC@ 10 V 1individualPChannel 100V 1.2Ω@ 1.9A,10V 3.1A 200pF@25V TO-252 SMD mount 6.73mm*6.22mm*2.38mm
MOSFET, P, -100V, -3.1A, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:3.1A; Drain Source Voltage Vds:100V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-3.1A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:5°C/W; Package / Case:DPAK; Power Dissipation Pd:25W; Power Dissipation Pd:25W; Pulse Current Idm:12A; SMD Marking:IRFR9110; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:-100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9110 PBF
  • IRFR9110PBF.