onsemi FQD19N10TM

MOSFET Transistor, N Channel, 15.6 A, 100 V, 0.078 ohm, 10 V, 4 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD19N10TM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-19
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 15.6 A, 100 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 100 V, 10 A, 180 mΩ, DPAK
Transistor: N-MOSFET; unipolar; 100V; 4.3A; 0.54ohm; 25W; -55+150 deg.C; SMD; TO252(DPAK)
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
PowerTrench® MOSFET, N-Channel, 100V, 15.7A, 75mΩ

Descriptions

Descriptions of onsemi FQD19N10TM provided by its distributors.

MOSFET Transistor, N Channel, 15.6 A, 100 V, 0.078 ohm, 10 V, 4 V
N-Channel Power MOSFET, QFET®, 100 V, 15.6 A, 63 mΩ, DPAK
N-Channel 100 V 0.1 Ohm Surface Mount Mosfet - TO-252-3
Power Field-Effect Transistor, 15.6A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),50W(Tc) 25V 4V@ 250µA 25nC@ 10 V 1individualNChannel 100V 100mΩ@ 7.8A,10V 15.6A 780pF@25V TO-252AA SMD mount 2.52mm(height)
MOSFET, N-CH, 100V, 15.6A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 15.6A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.078ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd