onsemi FDD10N20LZTM

N-Channel Power MOSFET, UniFETTM, Logic Level, 200 V, 7.6 A, 360 mΩ, DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD10N20LZTM.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FDD10N20LZTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-29
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Single N-Channel 200 V 0.36 Ohm 26 nC 50 W DMOS SMT Mosfet - TO-252-3
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
STMicroelectronicsSTD8NF25
N-channel 250 V, 318 mOhm typ., 8 A, STripFET(TM) II Power MOSFET in DPAK package
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 7.6 A, 380 mΩ, DPAK
onsemiFQD630TM
Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD10N20LZTM provided by its distributors.

N-Channel Power MOSFET,UniFETTM, Logic Level, 200 V, 7.6 A, 360 mΩ, DPAK
FDD10N20LZ Series 200 V 7.6 A 360 mOhm N-Channel UniFet Mosfet - DPAK-3
TAPE REEL/UNIFET1 200V N-CHANNEL MOSFET, DPAK, ZENER BUILT IN PRODUCT,
Power Field-Effect Transistor, 7.6A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 200V, 7.6A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.6A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd