Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQA8N100C

N-channel Power Mosfet, Qfet®, 1000 V, 8.0 A, 1.45 Ω, TO-3P

$ 2.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA8N100C.

IHS

Datasheet8 pages2 years ago
Datasheet8 pages12 years ago

Newark

Upverter

onsemi

Factory Futures

Inventory History

3 month trend:
-15.38%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET Transistor, N Channel, 9 A, 900 V, 1.12 ohm, 10 V, 5 V
MOSFET Transistor, N Channel, 10 A, 800 V, 0.93 ohm, 10 V, 5 V
STMicroelectronicsSTW11NK100Z
N-CHANNEL 1000V - 1.1 Ohm - 8.3A TO-247 Zener-Protected SuperMESH™ PowerMOSFET
onsemiFQP9N90C
Power MOSFET, N-Channel, QFET®, 900 V, 8.0 A, 1.4 Ω, TO-220
STMicroelectronicsSTP8NK100Z
MOSFET N-CH 1000V 6.5A TO-220 / Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP9NK90Z
N-CHANNEL 900V - 1.1 OHM - 8A TO-220 ZENER PROTECTED SUPERMESH MOSFET

Descriptions

Descriptions of onsemi FQA8N100C provided by its distributors.

N-Channel Power MOSFET, QFET®, 1000 V, 8.0 A, 1.45 Ω, TO-3P
MOSFET, N CH, 1KV, 8A, TO-3PN-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 8A; Drain Source Voltage Vds: 1kV; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Di
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd