STMicroelectronics STP9NK90Z

N-channel 900V - 1.1 Ohm - 8A TO-220 Zener Protected Supermesh Mosfet
$ 1.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP9NK90Z.

Newark

Datasheet17 pages20 years ago

Farnell

element14

DigiKey

Inventory History

3 month trend:
+124%

CAD Models

Download STMicroelectronics STP9NK90Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP10NK80Z
N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-220 package
STMicroelectronicsSTP9NK70Z
N-Channel 700V - 1Ohm - 7.5A - TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTP8NK100Z
MOSFET N-CH 1000V 6.5A TO-220 / Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220AB Tube
N-Channel Power MOSFET, SUPERFET® II, 800 V, 10 A, 650 mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP9NK90Z provided by its distributors.

N-CHANNEL 900V - 1.1 OHM - 8A TO-220 ZENER PROTECTED SUPERMESH MOSFET
STMicroelectronics N-Ch MOSFET, MDmesh SuperMESH, Vds=900V 8A TO-220 TH 3-Pin
STP9NK90Z N-CHANNEL MOSFET TRANSISTOR, 8 A, 900 V, 3-PIN TO-220
Trans MOSFET N-CH 900V 8A 3-Pin(3+Tab) TO-220AB Tube
N-CHANNEL 900V-1.1OHM-8A-TO-220 ZENER-PROTECTED SUPERMESHTM MOSFET Power Field-Effect Transistor, 8A I(D), 900V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 900V, 8A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:900V; Continuous Drain Current Id:8A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STP9NK90Z
The SuperMESH(TM) series is obtained through an extreme optimization of ST's well established strip-based PowerMESH(TM) layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP9NK90Z.