onsemi FPF2895UCX

Current Limit Switch with OVP and TRCB, 28 V / 5 A
$ 1.326
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2895UCX.

onsemi

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

LCSC

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi FPF2895UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

BA0XXCC0 Series 1 A 3.3 V Fixed Output SMT LDO Linear Regulator TO-252
Adjustable Positive LDO Regulator, 1.2V Min, 1.25V Max, 0.5V Dropout, BIPolar, PSSO5
BA0XXCC0 Series 1 A 3.3 V Fixed Output LDO Linear Regulator TO-220FP
Texas InstrumentsTLV62130RGTT
3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85
STMicroelectronicsST1S41PHR
Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin HSOP EP T/R
Texas InstrumentsTLV62130RGTR
3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85

Descriptions

Descriptions of onsemi FPF2895UCX provided by its distributors.

Current Limit Switch with OVP and TRCB, 28 V / 5 A
Tape & Reel (TR) Current Limiting (Adjustable) Over Temperature Over Voltage Reverse Current UVLO SINK e1 power distribution switch 2.6mm 4V 5A 27m Ohm
POWER LOAD SWITCH, 22V, -40 TO 85DEG C; Power Load Switch Type: -; Input Voltage: 22V; Current Limit: 5A; On State Resistance: 0.027ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 24Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High, Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
"The FPF2895 features a 28 V and 5 A rated current limit power switch, which offers Over-Current Protection (OCP), Over-Voltage Protection (OVP), and True Reverse Current Block (TRCB) to protect system. It has low On-resistance of typical 27 mΩ with WL-CSP can operate over an input voltage range of 4 V to 22 V.The FPF2895 supports ±10% of current limit accuracy, over-current range of 500 mA to 5 A, flexible operations such as selectable OVP, selectable ON polarity and selectable OCP behavior, which can be optimized according to system requirements. The FPF2895 is available in a 24-bump, 1.67 mm x 2.60 mm Wafer-Level Chip-Scale Package (WL-CSP) with 0.4 mm pitch."

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd