ROHM BA00CC0WFP-E2

Adjustable Positive LDO Regulator, 1.2V Min, 1.25V Max, 0.5V Dropout, BIPolar, PSSO5
$ 0.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA00CC0WFP-E2.

IHS

Datasheet24 pages8 years ago

element14 APAC

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-86.78%

CAD Models

Download ROHM BA00CC0WFP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDFPT-TR
LDO Regulator Pos 0.8V to 12V 1A 5-Pin(4+Tab) PPAK T/R
Texas InstrumentsTL751M12QKVURQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125
STMicroelectronicsLD39080PT25-R
LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) PPAK T/R
STMicroelectronicsLDF33PT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - POWERPAK-5
Texas InstrumentsTL751M05QKVURQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable

Descriptions

Descriptions of ROHM BA00CC0WFP-E2 provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 1.25V Max, 0.5V Dropout, BIPolar, PSSO5
BA00CC0WFP Series 25 V 1 A SMT Adjustable LDO Regulator - TO-252-5
LDO Regulator Pos 3V to 15V 1A 5-Pin(4+Tab) TO-252 T/R
ROHM LDO Regulator, 3V~15V Out, 1A Max, Single Ch, TO-252, SMD, 5-Pin
Low voltage differential Regulator (LDO)
LDO, ADJ, 3.0 to 15.0V, 1A, TO252-5
RS APAC
IC REG LINEAR POS ADJ 1A TO252-5
Ldo, Adj, 3-15V, 1A, To-252-5; Output Type:Adjustable; Input Voltage Min:4V; Input Voltage Max:25V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:3V; Adjustable Output Voltage Max:15V; Output Current:1A; Dropout Voltage Rohs Compliant: Yes |Rohm BA00CC0WFP-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA00CC0WFPE2