ROHM BA033CC0FP-E2

BA0XXCC0 Series 1 A 3.3 V Fixed Output SMT LDO Linear Regulator TO-252
$ 1.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA033CC0FP-E2.

IHS

Datasheet24 pages13 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-99.73%

CAD Models

Download ROHM BA033CC0FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Texas InstrumentsTL750M10CKVURG3
750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTL750M05CKVURG3
IC REG LDO 5V 0.75A TO252-3 / LDO Regulator Pos 5V 0.75A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsTL750M12CKVURG3
750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 800 mA Vout: 12 V

Descriptions

Descriptions of ROHM BA033CC0FP-E2 provided by its distributors.

BA0XXCC0 Series 1 A 3.3 V Fixed Output SMT LDO Linear Regulator TO-252
BA033 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage voltage regulator linear 300mV 6.5mm 1A 1.2W
LDO, FIXED, 3.3V, 1A, TO-252-3; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 25V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Vol; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA033CC0FPE2