STMicroelectronics ST1S41PHR

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin HSOP EP T/R
$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S41PHR.

SHENGYU ELECTRONICS

Datasheet27 pages13 years ago

Inventory History

3 month trend:
-8.82%

CAD Models

Download STMicroelectronics ST1S41PHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTPS54427DDAR
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS54428DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP T/R
Texas InstrumentsTPS54427DDA
Texas Instruments DCDC Converter, Buck Converter, 0.76V 7V Out 18V In 10mA Max SOIC
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of STMicroelectronics ST1S41PHR provided by its distributors.

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin HSOP EP T/R
Switching Regulator, Current-mode, 7A, 1000kHz Switching Freq-Max, PDSO8
Switching Voltage Regulators 4 A SD switch reg 4.0V to 18V 850kHz
4 A step-down switching regulator, PowerSO-8, Tape and Reel
STMicroelectronics SCT
4 A step-down switching regulator
DC/DC CONV, SYNC BUCK, 850KHZ, HSOP-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HSOP; No. of Pins: 8Pins; Output Current: 4A; Output Voltage Min: 800mV; Output Voltage Max: 18V; Switching Frequency: 850kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics